You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50W LED Floodlight, 6000K, 3500lm, IP65 - 

PELL0355

PELL0355 - 50W LED Floodlight, 6000K, 3500lm, IP65
PELL0355 - 50W LED Floodlight, 6000K, 3500lm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0355
Order Code:
LA09660

Product Range Selector (PELL0352-6 Series)

See all from this product range

Product Overview

  • 75 LED / 3500lm
  • Toughened glass construction
  • IP65 Rated
  • Cable length: 500mm
  • Beam angle: 120°
  • Mains powered: 230V
  • Dimensions: 173x126x45mm

Product Information


:
LED

:
50W

:
6000K

:
3500lm

:
400W

:
IP65

:
173mm

:
45mm

:
126mm

:
F

:
PELL0352-6 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Stocked

???PF_PDP_RSP_SUP???

€7.8659 ( €9.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.8659 (€9.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.4732 (€9.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --