You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply, 24V DC, 5A, 120W, 2.1mm Plug -
PELL0399
Product Overview
- Up to 88% efficiency rating
- Efficiency Level VI
- IEC C14 input connector
- 2.1mm DC plug connector
- Lead length: 1.2m
Product Information
- :
- ITE
- :
- 1 Output
- :
- 120W
- :
- 24V
- :
- 5A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
113 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.938 (€45.43) | ( ) |
3+ | €33.856 (€41.64) | ( ) |
5+ | €31.372 (€38.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.