You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kW Convection Panel Heater, White -
PELL0413
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0413
- Order Code:
- HG01408
- Product Range
- Pro Elec - Convection Heaters
Product Range Selector (Pro Elec - Convection Heaters)
See all from this product rangeProduct Overview
- LED Digital controller
- Temperature setting: 5-35°C
- Weekly timer
- Open window function
- Anti-frost function: maintain the temp at 7°C
- Overheat safety protection
- Wall mounting kit & feet provided
Contents
Convection heater, Wall mounting template, 4x Wall plugs, 4x 40mm Screws, 2x Feet, 8x 14mm Screws & Instruction manual
Product Information
- :
- 1kW
- :
- 230V
- :
- 400mm
- :
- 540mm
- :
- 95mm
- :
- Pro Elec - Convection Heaters
- :
- UK Type G
Technical Documents (0)
264 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.5254 (€68.30) | ( ) |
3+ | €50.8844 (€62.59) | ( ) |
5+ | €46.9455 (€57.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.