You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000 LED White Cluster Lights with Timer, 25m -
PELL0450
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0450
- Order Code:
- LP14591
- Product Range
- Pro Elec - Cluster Lights
Product Range Selector (Pro Elec - Cluster Lights)
See all from this product rangeProduct Overview
- Super Bright LEDs: Equipped with 2000 LEDs that provide a radiant and inviting glow, perfect for any setting
- Energy Efficient: These LED lights consume minimal energy, making them cost-effective for long-term use
- Built to last, ensuring consistent illumination throughout the year with minimal maintenance
- Suitable for both indoor and outdoor settings, these lights can be used to enhance spaces all year round, regardless of the season
- 2000 LEDs in Cluster Formation: Packed closely together, these LEDs deliver a more concentrated light output for a fuller, brighter display
- 8 Different Lighting Modes: Easily switch between various effects like twinkle, fade, or steady-on to create the perfect ambiance for any occasion
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 25m
- :
- 2000LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Green
- :
- 6Hr On / 18Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 10m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Pro Elec - Cluster Lights
- :
- UK Type G
Technical Documents (0)
Available for back order
Deliveries start from 15/10/25
Order now. Pay nothing until products are dispatched162 more will be available week commencing 15/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.78 (€48.93) | ( ) |
5+ | €36.7146 (€45.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.