You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" Mini USB Desk Fan, Black -
PELL0473
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0473
- Order Code:
- HG01381
- Product Range
- Pro Elec - Mini USB Desk Fans
Product Range Selector (Pro Elec - Mini USB Desk Fans)
See all from this product rangeProduct Overview
- Modern design and quiet operation ideal for offices
- 360° Pivot
- ON/OFF control switch
- Power Consumption: 2W
- Dimensions: 155x85x160mm
- USB powered with 1.35m lead
- Weight: 390g
Product Information
- :
- 5V
- :
- 2W
- :
- 100mm
- :
- 160mm
- :
- Pro Elec - Mini USB Desk Fans
- :
- USB
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6284 (€5.69) | ( ) |
3+ | €4.2224 (€5.19) | ( ) |
10+ | €3.4568 (€4.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.