You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COB LED Pop-Up Worklight with Flashlight -
PELL0515
Product Overview
- 3 Light functions, worklight, flashlight & high brightness
- The head can be pivoted by 135°
- 2 Strong magnets on the base
- Worklight: COB LED, 3W, 200lm
- Flashlight: 0.8W, 50lm
- Requires 3x AAA batteries (not included)
Product Information
- :
- Worklight
- :
- COB LED
- :
- 200lm
- :
- AAA Batteries x 3 (Not Supplied)
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- -
Technical Documents (1)
675 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.715 (€5.80) | ( ) |
| 5+ | €4.5195 (€5.56) | ( ) |
| 10+ | €4.232 (€5.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























