You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W COB LED Rechargeable Worklight with Flashlight -
PELL0517
NewProduct Overview
- Foldable stand, hook and clip
- Strong magnet on base
- Charging time 3 hours
- Run time:
- 6.5 Hours for medium bright COB
- 4 Hours for 100% brightness COB
- 7 Hours for flashlight
- 30cm USB to micro USB lead included
- 3.7V 1200mAh Li-ion battery
Product Information
- :
- Worklight
- :
- COB LED
- :
- 300lm
- :
- Rechargeable Lithium-Ion Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Plastic
Technical Documents (2)
927 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.0434 (€8.66) | ( ) |
3+ | €6.7158 (€8.26) | ( ) |
10+ | €6.2595 (€7.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.