You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Spike Light, E27, IP65, Black -
PELL0520
Product Overview
- Uses an E27 LED bulb (12W max, not supplied)
- Built for long-term use under various weather conditions
- Compatible with LED bulbs for low power consumption
- Includes easy-to-follow instructions for mounting and wiring
- Requires IP65 Rated connector housing (not included)
Product Information
- :
- Garden Spike Lighting
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
490 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.4966 (€10.45) | ( ) |
3+ | €8.1396 (€10.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.