You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13W LED Outdoor Wall Light with Dusk to Dawn Sensor, IP65, Black -
PELL0525
Product Overview
- Automatically activates the light at dusk and turns it off at dawn
- Equipped with 84 LED 2835 bulbs, emitting approximately 725 lumens
- Straightforward installation with detailed instructions and mounting hardware included, ensuring a quick setup
- IP65-rated, meaning it is fully protected against dust and water, ensuring long-lasting durability in outdoor environments
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- 84 x LED
- :
- -
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
498 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.9337 (€20.83) | ( ) |
3+ | €16.2197 (€19.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.