You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2430 Lithium Button Cell Battery, 3V 275mAh 5 Pack -
PSG91085
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PSG91085
- Order Code:
- BT05826
- Product Range
- -
- Technical Datasheet:
- PSG91085 Datasheet
Product Overview
- Non-rechargeable Lithium coin cells
- Typical applications include memory backup, calculators, cameras and watches
- Wide operating temperature range
- 10 Year shelf life
- Supplied in packs of 5
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 3V
- :
- 2430
- :
- Lithium Manganese Dioxide
- :
- 275mAh
- :
- 24.5mm
- :
- Pressure Contact
- :
- 3mm
- :
- 5
- :
- Coin Cell
- :
- 4g
- :
- CR2430
- :
- 5011LC
- :
- -
- :
- -
Technical Documents (2)
207 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.243 (€3.99) | ( ) |
5+ | €3.059 (€3.76) | ( ) |
10+ | €2.4035 (€2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.