You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA Ultra Alkaline Batteries, 100 Pack (Bulk) -
PSG91111
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PSG91111
- Order Code:
- BT05886
- Product Range
- Pro Elec Ultra Alkaline
- Also Known As:
- GTIN UPC EAN: 5051259022614
- Technical Datasheet:
- PSG91111 Datasheet
Product Range Selector (Pro Elec Ultra Alkaline)
See all from this product rangeProduct Overview
- Ultra Alkaline batteries deliver long lasting, dependable power
- Suitable for a wide range of everyday applications
- Non-rechargeable, single use batteries
- Mercury and Cadmium free
- 5 Year shelf life
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 2.6Ah
- :
- 14.5mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 100
- :
- AA
- :
- 24g
- :
- LR6
- :
- 15A
- :
- -
- :
- Pro Elec Ultra Alkaline
Technical Documents (2)
Also Known As
2,525 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
800 more will be available week commencing 22/07/25
800 more will be available week commencing 14/09/25
400 more will be available week commencing 30/10/25
600 more will be available week commencing 04/12/25
800 more will be available week commencing 22/07/25
800 more will be available week commencing 14/09/25
400 more will be available week commencing 30/10/25
600 more will be available week commencing 04/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.1419 (€26.00) | ( ) |
5+ | €20.4516 (€25.16) | ( ) |
10+ | €18.3456 (€22.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.