You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13A Rubber Plug Top, Orange -
PELB1577
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1577
- Order Code:
- PL09464
- Product Range
- Pro Elec - Rubber Plug Tops
- Technical Datasheet:
- PELB1577 Datasheet
Product Range Selector (Pro Elec - Rubber Plug Tops)
See all from this product rangeProduct Overview
- 13A Rated
- Compliant with BS1363/A
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- Orange
- :
- Rubber Body
- :
- 250V
- :
- Pro Elec - Rubber Plug Tops
Technical Documents (1)
2,167 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,200 more will be available week commencing 22/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
1,200 more will be available week commencing 22/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2051 (€1.48) | ( ) |
5+ | €1.1115 (€1.37) | ( ) |
10+ | €1.0647 (€1.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.