You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way Phono (RCA) Male to Male Loom, 3m Blue -
FL65300
- Manufacturer:
- PRO:FORM PRO:FORM
- Manufacturer Part No:
- FL65300
- Order Code:
- AV21828
- Also Known As:
- GTIN UPC EAN: 8717748046956
Product Overview
- 8-way phono (RCA) plug to plug loom
- Ideal for interconnections between audio equipment on stage, in the studio or for home Hi-Fi
- Robust flexible cable
- Colour coded rings
Product Information
- :
- Phono (RCA) Plug, x 8
- :
- 8x Phono (RCA) Plug to 8x Phono (RCA) Plug
- :
- Phono (RCA) Plug, x 8
- :
- 9.8ft
- :
- 3m
- :
- Blue
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.8542 (€21.96) | ( ) |
3+ | €16.5555 (€20.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.