You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28W 4-Pin Ultraviolet 2D GR10q Bulb, Anti-Drug Blue -
FLDD4/28AD/PRO
New- Manufacturer:
- PRO-LITE PRO-LITE
- Manufacturer Part No:
- FLDD4/28AD/PRO
- Order Code:
- LP15632
- Also Known As:
- GTIN UPC EAN: 5051203145864
Product Overview
- Not suitable for dimming circuits or PIR sensors
- Emits blue light, ideal for anti-drug areas
Product Information
- :
- 205mm
- :
- GR10q
- :
- 2050lm
- :
- -
- :
- -
- :
- 28W
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.522 (€5.56) | ( ) |
5+ | €4.284 (€5.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.