You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weatherproof Cable Ties Black 200mm x 3.6mm 100 Pack -
PP01666
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01666
- Order Code:
- CBBR7709
- Product Range
- Pro Power - CV Series Cable Ties
- Also Known As:
- CBT7709, CBT-7709, 0301 CV-200AW
- Technical Datasheet:
- PP01666 Datasheet
Product Range Selector (Pro Power - CV Series Cable Ties)
See all from this product rangeProduct Overview
- Permanent locking
- UL recognised (E97527)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- 200mm
- :
- 3.6mm
- :
- -
- :
- 40lb
- :
- Weather Resistant
- :
- Pro Power - CV Series Cable Ties
Technical Documents (1)
Also Known As
1,772 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,200 more will be available week commencing 05/08/25
400 more will be available week commencing 15/10/25
400 more will be available week commencing 19/11/25
1,000 more will be available week commencing 17/12/25
600 more will be available week commencing 31/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
1,200 more will be available week commencing 05/08/25
400 more will be available week commencing 15/10/25
400 more will be available week commencing 19/11/25
1,000 more will be available week commencing 17/12/25
600 more will be available week commencing 31/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.748 (€2.15) | ( ) |
20+ | €1.6905 (€2.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.