You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Write-On Marker Book 25 x 75mm 60 Strips -
0307 0052 000
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 0307 0052 000
- Order Code:
- CBBR3376
- Product Range
- -
Product Overview
- White marking area with transparent strip
- Individual identifying by hand
- Self-adhesive vinyl
- Cable Ø of: 8 to 14mm
- Resistant to oils and light solvents
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 14mm
- :
- 8mm
- :
- -
- :
- -
Technical Documents (0)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.549 (€21.59) | ( ) |
3+ | €16.514 (€20.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.