You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Cleat for 7.6mm Cable 100 Pack -
12875
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 12875
- Order Code:
- CB03209
- Product Range
- -
- Technical Datasheet:
- 12875 Datasheet
Product Overview
- Manufactured from black LDPE
- Supplied in packs of 100
Product Information
- :
- Screw Mount Cable Clamp
- :
- 7.6mm
- :
- PE (Polyethylene)
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
352 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.744 (€11.99) | ( ) |
5+ | €9.2568 (€11.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.