You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2:1 Normal Wall Heat Shrink Tubing 6.4mm x 5m Black -
13648
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 13648
- Order Code:
- CB09695
- Product Range
- -
- Technical Datasheet:
- 13648 Datasheet
Product Overview
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- 2:1
- :
- 0.252"
- :
- 6.4mm
- :
- Black
- :
- 16.4ft
- :
- 5m
- :
- 0.126"
- :
- 3.2mm
- :
- PO (Polyolefin)
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 18/07/25
Order now. Pay nothing until products are dispatched
464 more will be available week commencing 18/07/25
200 more will be available week commencing 30/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5912 (€1.96) | ( ) |
5+ | €1.5093 (€1.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.