You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All-Weather Polyethylene Adhesive Tape 50mm x 25m Green -
1433 GRN
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 1433 GRN
- Order Code:
- CB17808
- Product Range
- 1433
- Technical Datasheet:
- 1433 GRN Datasheet
Product Range Selector (1433)
See all from this product rangeProduct Overview
- Reinforcement of horticultural PE or PVC structures
- Repair of greenhouse thermal screens and cracks in rigid plastics and glass
- Suitable for a variety of long ageing indoor and outdoor repairing, sealing & splicing applications
- Coloured - translucent green - for easy splice identification
- Excellent UV resistance, high tensile strength, long ageing adhesive
- Good adhesion to flexible and rigid plastic films and sheets, glass, metal and timber
- Good oil, salt water and plasticisers resistance; High moisture resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Sealing
- :
- PE (Polyethylene) Film
- :
- Acrylic Adhesive
- :
- 25m
- :
- 4.9 mil (0.125 mm)
- :
- 82ft
- :
- Green
- :
- 82ft
- :
- 25m
- :
- 1.97"
- :
- 50mm
- :
- 1433
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.4248 (€11.59) | ( ) |
3+ | €8.5323 (€10.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.