You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tested For Electrical Safety (A) Labels 16 x 38mm Metalised Polyester 350 Pack Green -
1717360
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 1717360
- Order Code:
- LM00843
- Technical Datasheet:
- 1717360 Datasheet
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily applied to any clean, dry, oil free surface
- Each label is smudge-free and permanently debossed once marked
- Each pack contains 350 labels measuring 16x38mm
- Labels supplied on a backing card to provide a firm writing surface
Product Information
- :
- Write-On
- :
- 16mm x 38mm
- :
- Metallised Polyester
- :
- Tested For Electrical Safety (By, Date, Next Test Due)
- :
- Green on White
- :
- 350
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 350
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.409 (€16.49) | ( ) |
5+ | €12.098 (€14.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.