You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Core 196/0.1mm Speaker Cable 1.5mm² 100m -
28/7/0.1X2 100M.
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 28/7/0.1X2 100M.
- Order Code:
- CB08648
- Product Range
- -
- Technical Datasheet:
- 28/7/0.1X2 100M. Datasheet
Product Overview
- CPR: Not Yet Qualified
- Quality, flat speaker cable
- Insulated with a transparent PVC sheath
- Coloured stripe on one core
Product Information
- :
- Unscreened
- :
- -
- :
- -
- :
- 1.5mm²
- :
- 328ft
- :
- 100m
- :
- -
- :
- 196 x 0.1mm
- :
- -
- :
- PVC
- :
- 4.14mm
- :
- -
- :
- -
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €103.9465 (€127.85) | ( ) |
3+ | €97.3539 (€119.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.