You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Matt Gaffer Tape 50mm x 50m Black -
3130 BLACK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 3130 BLACK
- Order Code:
- CB11068
- Product Range
- 3130
- Technical Datasheet:
- 3130 BLACK Datasheet
Product Range Selector (3130)
See all from this product range3130 BLACK - You may also be interested in
Product Overview
- Sealing gaffer tape
- Operating temperature range from -5°C to +50°C
- Maximum application temperature is 60°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Gaffer
- :
- Cloth
- :
- -
- :
- 50m
- :
- Black
- :
- 164ft
- :
- 11.4 mil (0.29 mm)
- :
- 164ft
- :
- 50m
- :
- 1.97"
- :
- 50mm
- :
- 3130
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.38 (€20.15) | ( ) |
3+ | €14.5899 (€17.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.