You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
96mm Waterproof Gaffer Cloth Tape White 50m -
3140WHITE
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 3140WHITE
- Order Code:
- CB14733
- Product Range
- 3140
- Technical Datasheet:
- 3140WHITE Datasheet
Product Range Selector (3140)
See all from this product rangeProduct Overview
- An economy waterproof cloth tape
- Synthetic rayon construction laminated to a 60micron polythene sheet
- Coated with a hot melt rubber adhesive system
- Tape for reinforcing, jointing polythene sheeting, book binding / repair or carpet underlay jointing
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Waterproof Cloth Gaffer
- :
- Cloth
- :
- Self Adhesive
- :
- 50m
- :
- White
- :
- 164ft
- :
- 6.5 mil (0.165 mm)
- :
- 164ft
- :
- 50m
- :
- 3.78"
- :
- 96mm
- :
- 3140
Technical Documents (1)
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.3161 (€16.38) | ( ) |
10+ | €12.4712 (€15.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.