You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Matt Cloth Fluorescent Gaffer Tape 25mm x 25m Orange -
3170 GAFFA FLUORG
Product Range Selector (3170)
See all from this product range3170 GAFFA FLUORG - You may also be interested in
Product Overview
- High strength, high performance adhesive system
- Highly conformable to irregular surfaces
- Weather resistant; Abrasion resistant
- High thread count
- Clean removability from most surfaces
- Smooth, controlled unwind; Hand tearable
- Fluorescent colour, ideal for applications where high visibilty is required
- Service temperature: 10℃ to 93℃
- Tensile strength: 20kg per inch
- Dimensions (LxW): 25m x 25mm
Product Information
- :
- Gaffer
- :
- Cloth
- :
- Rubber Adhesive
- :
- 25m
- :
- Fluorescent Orange
- :
- 82ft
- :
- -
- :
- 82ft
- :
- 25m
- :
- 0.98"
- :
- 25mm
- :
- 3170
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6025 (€14.27) | ( ) |
3+ | €10.5672 (€13.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.