You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyester Expandable Braided Sleeving Black 25mm Dia. 15m Coil Length -
3223383
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 3223383
- Order Code:
- CBBR8491
- Product Range
- CBBR84xx Sleeving
- Technical Datasheet:
- 3223383 Datasheet
Product Range Selector (CBBR84xx Sleeving)
See all from this product rangeProduct Overview
- 0.22m Monofilament
- High flexibility
- High abrasion and good chemical resistance
- Self extinguishing
- Halogen free
- Passes flame resistance requirements to CEI 332-1 and FMVSS 302 (Type A) I2 according to NF F 16-101
Product Information
- :
- Expandable Braided
- :
- PE (Polyester)
- :
- Black
- :
- 25mm
- :
- 15m
- :
- 49.2ft
- :
- CBBR84xx Sleeving
Technical Documents (1)
Available for back order
Deliveries start from 21/07/25
Order now. Pay nothing until products are dispatched30 more will be available week commencing 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7757 (€13.25) | ( ) |
5+ | €10.1322 (€12.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.