You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5m² Loudspeaker Cable LSHF 4 Core Pink 50m Reel -
PP01399
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01399
- Order Code:
- CB17821
- Also Known As:
- 4CSPKCBLE1.5 50M
- Technical Datasheet:
- PP01399 Datasheet
Product Overview
- Stranded plain annealed copper wire
- PE insulation
- Rip cord
- Low smoke halogen free (LSHF) jacket
- For connecting control equipment and instruments
Product Information
- :
- Unscreened
- :
- 4Core
- :
- -
- :
- 1.5mm²
- :
- 164ft
- :
- 50m
- :
- Pink
- :
- 30 x 0.24mm
- :
- Copper
- :
- LSZH
- :
- 7.5mm
- :
- 2kV
- :
- -
Technical Documents (1)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €106.6002 (€131.12) | ( ) |
3+ | €98.3892 (€121.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.