You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5 Outdoor UTP Network Cable, 8 Core, 100m, Black -
PP01410
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01410
- Order Code:
- CB19182
- Also Known As:
- 5ODSJ100M
- Technical Datasheet:
- PP01410 Datasheet
Product Overview
- High quality network cable
- UTP construction
- Suitable for up to 100Mbps
- Black, PVC jacket
- Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
Product Information
- :
- Unscreened
- :
- Cat5
- :
- -
- :
- -
- :
- 328ft
- :
- 100m
- :
- 4 Pair
- :
- Black
- :
- -
- :
- -
- :
- PVC
- :
- Copper
- :
- 6mm
- :
- -
Technical Documents (1)
Also Known As
38 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 14/08/25
50 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
50 more will be available week commencing 14/08/25
50 more will be available week commencing 15/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.0891 (€55.46) | ( ) |
3+ | €41.8642 (€51.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.