You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

H05RR-F Type 2-Core Rubber Cable, 1mm, 50m, Black - 

6001923-50M

6001923-50M - H05RR-F Type 2-Core Rubber Cable, 1mm, 50m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
6001923-50M
Order Code:
CB19472
Product Range
H05RR-F

Product Range Selector (H05RR-F)

See all from this product range

Product Overview

  • Tough, rubber sheathed flex
  • Extremely flexible
  • Voltage: 300/500V
  • Test Voltage: 2,500V
  • Operating temperature range: -20°C to 60°C
  • Bending radius: 15x Overall diameter
  • Manufactured to DIN VDE0282, VDE 0472, GB/T5013

Product Information


:
Unscreened

:
2Core

:
-

:
1mm²

:
164.04ft

:
50m

:
Black

:
-

:
Copper

:
Rubber

:
6.4mm

:
300V

:
H05RR-F

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

72 In stock Need more?

???PF_PDP_RSP_SUP???

€43.6373 ( €53.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €43.6373 (€53.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €39.9126 (€49.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --