You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H05RR-F Type 2-Core Rubber Cable, 1mm, 100m, Black -
6001923
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 6001923
- Order Code:
- CB19471
- Product Range
- H05RR-F
Product Range Selector (H05RR-F)
See all from this product rangeProduct Overview
- Tough, rubber sheathed flex
- Extremely flexible
- Voltage: 300/500V
- Test Voltage: 2,500V
- Operating temperature range: -20°C to 60°C
- Bending radius: 15x Overall diameter
- Manufactured to DIN VDE0282, VDE 0472, GB/T5013
Product Information
- :
- Unscreened
- :
- 2Core
- :
- -
- :
- 1mm²
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- -
- :
- Copper
- :
- Rubber
- :
- 6.4mm
- :
- 300V
- :
- H05RR-F
Technical Documents (0)
44 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
33 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
33 more will be available week commencing 05/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.9513 (€113.10) | ( ) |
3+ | €86.1084 (€105.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.