You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm² Meter Tail Kits 2m -
6181TAIL25MM 2X2+2
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 6181TAIL25MM 2X2+2
- Order Code:
- CB15291
- Product Range
- 6181
Product Range Selector (6181)
See all from this product rangeProduct Overview
- 2x 2m 25mm² 6181Y and 1x 2m 16mm² 6491X
Product Information
- :
- Unscreened
- :
- 1Core
- :
- -
- :
- 25mm²
- :
- 6.56ft
- :
- 2m
- :
- -
- :
- -
- :
- Copper
- :
- PVC
- :
- -
- :
- 240V
- :
- 6181
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.37 (€33.67) | ( ) |
3+ | €26.4418 (€32.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.