You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brown1mm Single Core and Earth Cable 6241Y- 100m Reel -
6241Y 1MM BROWN 100M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 6241Y 1MM BROWN 100M
- Order Code:
- CB15279
- Product Range
- 6241Y
Product Range Selector (6241Y)
See all from this product rangeProduct Overview
- PVC insulation
- Single core cable
- BASEC approved
- Grey in colour
- 300/500V
Product Information
- :
- Unscreened
- :
- 1Core
- :
- -
- :
- 1mm²
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- Solid
- :
- Copper
- :
- PVC
- :
- 4.5mm
- :
- 300V
- :
- 6241Y
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.7285 (€66.09) | ( ) |
3+ | €49.7658 (€61.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.