You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Core Screened Microphone Cable, 7/0.2mm, Black, 100m -
PP01435
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01435
- Order Code:
- CB19630
- Product Range
- Pro Power Microphone Cable
- Also Known As:
- 670MIC2C
- Technical Datasheet:
- PP01435 Datasheet
Product Range Selector (Pro Power Microphone Cable)
See all from this product rangeProduct Overview
- A 2-core cable that is suitable for low impedance balanced microphone applications
- Stranded copper conductors with copper screen
- PVC Outer sheath
Product Information
- :
- Screened
- :
- 2Core
- :
- 24AWG
- :
- 0.22mm²
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- 7 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 3.2mm
- :
- -
- :
- Pro Power Microphone Cable
Technical Documents (1)
Also Known As
73 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 14/07/25
250 more will be available week commencing 14/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
50 more will be available week commencing 14/07/25
250 more will be available week commencing 14/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.815 (€56.35) | ( ) |
5+ | €42.126 (€51.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.