You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6 Outdoor Cable, F/UTP, Black, 305m - 

PP01430

PP01430 - Cat6 Outdoor Cable, F/UTP, Black, 305m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01430
Order Code:
CB19509
Also Known As:
6FTPOD305
Technical Datasheet:
PP01430   Datasheet
See all Technical Docs

Product Overview

  • Cat6 LAN cable, suitable for outdoor use
  • Single bare copper conductor
  • Insulation: HPDE
  • Insulation thickness: Ø1.03±0.5mm
  • Diameter: Ø6.5±0.2mm
  • Wall thickness: 0.6mm
  • Conductor resistance:≤70Ω/km
  • Insulation resistance:≥5,000MΩ/km
  • Testing Voltage: Wire/wire 50Hz 1Min = 1.5kV

Product Information


:
Screened

:
Cat6

:
23AWG

:
0.26mm²

:
1000ft

:
305m

:
4 Pair

:
Black

:
Solid

:
PE

:
Copper

:
7.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

6FTPOD305

11 In stock

60 more will be available week commencing 14/08/25
20 more will be available week commencing 13/09/25
60 more will be available week commencing 29/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

€200.3127 ( €246.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €200.3127 (€246.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €187.7939 (€230.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --