You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Grade Duct Tape 50mm x 50m Silver -
89T SILVER
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 89T SILVER
- Order Code:
- CB11071
- Product Range
- 89T
- Technical Datasheet:
- 89T SILVER Datasheet
Product Range Selector (89T)
See all from this product range89T SILVER - You may also be interested in
Product Overview
- Silver colour gaffa tape
- Operating temperature range is -5°C to 50°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Gaffer
- :
- Cloth
- :
- -
- :
- 50m
- :
- Silver
- :
- 164ft
- :
- 12.2 mil (0.31 mm)
- :
- 164ft
- :
- 50m
- :
- 1.97"
- :
- 50mm
- :
- 89T
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.4468 (€15.31) | ( ) |
3+ | €11.60 (€14.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.