You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duct Tape 48mm x 50m Black -
9051 BLACK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 9051 BLACK
- Order Code:
- CB17802
- Product Range
- -
- Technical Datasheet:
- 9051 BLACK Datasheet
9051 BLACK - You may also be interested in
Product Overview
- Backing - PE laminated synthetic cloth
- Adhesive - synthetic rubber/resins clear adhesive
- Multiple surface, easy tear, high tensile, no residual, 3 layers
- 164.04ft roll length, 1.9" tape width, 164ft tape length
- 5.5mil (0.14mm) total tape thickness,
5.5N/cm adhesion to steel plate (AFERA 5001) - Ideal for general purpose use, black tape colour
- 140µm total thickness (±10% tolerance, AFERA 5006)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Duct
- :
- PE (Polyethylene) Cloth
- :
- Synthetic Rubber Adhesive
- :
- 50m
- :
- Black
- :
- 164ft
- :
- 5.5 mil (0.14 mm)
- :
- 164ft
- :
- 50m
- :
- 1.9"
- :
- 48mm
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7604 (€4.63) | ( ) |
3+ | €3.4153 (€4.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.