You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Female Adaptor 20mm White Single Pack -
A20MB
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- A20MB
- Order Code:
- CBBR4909
- Technical Datasheet:
- A20MB Datasheet
Product Overview
- 20mm white female adaptor
- Suitable for use with Pro Power round conduit
Product Information
- :
- Adapter
- :
- -
- :
- -
- :
- -
- :
- Pro Power Round 20mm Conduit
- :
- -
Technical Documents (1)
409 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 28/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
200 more will be available week commencing 28/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1115 (€1.37) | ( ) |
20+ | €1.0179 (€1.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.