You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Core Alarm Cable, 0.22m², White, 100m -
AC T3 6C WHT 100M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- AC T3 6C WHT 100M
- Order Code:
- CB20032
- Product Range
- Alarm Cable
- Technical Datasheet:
- AC T3 6C WHT 100M Datasheet
Product Range Selector (Alarm Cable)
See all from this product rangeProduct Overview
- General purpose signal and alarm cable
- Ideal for use in alarm installations or where low Voltages are used
- Copper clad aluminium conductors
- CE CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- 6Core
- :
- 24AWG
- :
- 0.22mm²
- :
- 328.08ft
- :
- 100m
- :
- White
- :
- 7 x 0.2mm
- :
- Copper Coated Aluminium
- :
- PVC
- :
- 4mm
- :
- 500Vrms
- :
- Alarm Cable
Technical Documents (1)
170 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.7195 (€20.56) | ( ) |
3+ | €15.8746 (€19.53) | ( ) |
5+ | €14.4823 (€17.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.