You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2600 Piece French Bootlace Ferrule Kit -
ACETFKT
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- ACETFKT
- Order Code:
- CB20006
- Product Range
- -
- Technical Datasheet:
- ACETFKT Datasheet
Product Overview
- Assorted, 2,600-piece, French cord end terminals
- Various sizes (0.5 - 10mm) and colours
- Supplied in a clear, compact case
Contents
500x white 0.50mm², 500x blue 0.75mm², 500x red 1.00mm², 500x black 1.50mm², 500x grey 2.50mm², 50x orange 4.00mm², 25x green 6.00mm², 25x brown 10.00mm²
Product Information
- :
- Wire Ferrule
- :
- -
Technical Documents (1)
251 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 2600 Kit
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.7456 (€51.35) | ( ) |
3+ | €40.3065 (€49.58) | ( ) |
5+ | €30.3147 (€37.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.