You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Cloth Gaffer Tape 50mm x 50m - Red -
AGT50X50RED
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- AGT50X50RED
- Order Code:
- CB19314
- Product Range
- AGT
- Technical Datasheet:
- AGT50X50RED Datasheet
Product Range Selector (AGT)
See all from this product rangeProduct Overview
- Polycloth adhesive tape coated with synthetic rubber adhesive
- Woven polyester and cotton-coated, blended with LDPE
- Used to fix cables to floors/walls etc. and for many general repairs.
- Applications:-
- Sealing and insulating applications
- Hole closure, repairing and masking
- Interior and exterior use
- Packaging, holding and bundling
- Woven 35mesh (±2mesh)
Product Information
- :
- Waterproof Cloth Gaffer
- :
- Synthetic Rubber Adhesive
- :
- Red
- :
- 6.7 mil (0.17 mm)
- :
- 164ft
- :
- 50m
- :
- 1.97"
- :
- 50mm
- :
- AGT
Technical Documents (1)
592 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.2705 (€5.25) | ( ) |
5+ | €3.8259 (€4.71) | ( ) |
10+ | €3.2526 (€4.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.