You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fluorescent Gaffer Tape, 25mm x 25m, Orange -
AGTF25X25ORG
New- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- AGTF25X25ORG
- Order Code:
- CB25534
- Product Range
- AGT
- Technical Datasheet:
- AGTF25X25ORG Datasheet
Product Range Selector (AGT)
See all from this product rangeProduct Overview
- Fluorescent duct tape coated with rubber adhesive
- Applications - sealing and insulating, hole closure, repairing and masking, interior and exterior use, packaging, holding, and bundling
- Fluorescent colour, ideal for applications where high visibility is required
Product Information
- :
- Gaffer
- :
- Rubber Adhesive
- :
- Orange
- :
- 12 mil (0.3 mm)
- :
- 82ft
- :
- 25m
- :
- 1"
- :
- 25mm
- :
- AGT
Technical Documents (1)
257 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7633 (€10.78) | ( ) |
3+ | €8.2953 (€10.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.