You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fleece Harnessing Tape, Black, 19mm x 25m -
AITHFT19X25BLK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- AITHFT19X25BLK
- Order Code:
- CB20027
- Product Range
- -
- Technical Datasheet:
- AITHFT19X25BLK Datasheet
Product Overview
- Fleece wire harness/looming tape with excellent noise damping properties
- Abrasion-resistant and hand tearable
- Widely used by vehicle manufacturers
- Holds cables used on aftermarket installations as neatly as those in the original manufacture
Product Information
- :
- Black
- :
- Fleece
- :
- -
- :
- 19mm
- :
- -
- :
- 25m
- :
- -
- :
- -
- :
- -
Technical Documents (1)
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.2316 (€19.96) | ( ) |
3+ | €15.3629 (€18.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.