You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self-Closing Polyester Braided Wrap, Internal Dia. 10mm, Black, 2m -
BSCW010BLK2M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- BSCW010BLK2M
- Order Code:
- CB19667
- Product Range
- BSCWxxxBLKxM Sleeving
- Technical Datasheet:
- BSCW010BLK2M Datasheet
Product Range Selector (BSCWxxxBLKxM Sleeving)
See all from this product rangeProduct Overview
- Non-expandable sleeving woven from monofilament (weft) and multifilament (warp) polyester yarns
- Provides a lightweight, cost-effective and tough solution for the protection of a wide range of components
- Inherent flexibility allows it to bend, coil and conform to irregular shapes
- Open design allows it to be installed on completed assemblies
- Commonly used on wire harnesses, cable assemblies, flat ribbon cables, tubes and hoses
- Provides a tough, durable protection in automotive, automatic equipment, railways and panel boards
Product Information
- :
- Self-Closing Wrap
- :
- PE (Polyester)
- :
- Black
- :
- 10mm
- :
- 2m
- :
- 6.5ft
- :
- BSCWxxxBLKxM Sleeving
Technical Documents (1)
114 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9209 (€9.74) | ( ) |
3+ | €7.2189 (€8.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.