You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.75mm2 Silicone Insulated Wire, Brown, 25m -
BSR49 BROWN 25M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- BSR49 BROWN 25M
- Order Code:
- CB10285
- Product Range
- -
- Technical Datasheet:
- BSR49 BROWN 25M Datasheet
Product Overview
- CPR: Not Yet Qualified
Product Information
- :
- Silicone Rubber
- :
- Brown
- :
- 18AWG
- :
- 0.75mm²
- :
- 82ft
- :
- 25m
- :
- 70°C
- :
- 24 x 0.2mm
- :
- 300V
- :
- Copper
- :
- 2.8mm
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 05/07/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 05/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.6497 (€15.56) | ( ) |
5+ | €11.8643 (€14.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.