You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zipper Polyester Braided Wrap, Internal Dia. 30mm, Black, 1m -
BZW301M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- BZW301M
- Order Code:
- CB19675
- Product Range
- BZWxxxM Sleeving
- Technical Datasheet:
- BZW301M Datasheet
Product Range Selector (BZWxxxM Sleeving)
See all from this product rangeProduct Overview
- Can be installed on cable easily just like to closing your coat with a zipper
- Provides tough, durable protection to wiring installations and against flame and abrasion
- Commonly used on wire, wire bundles, harnesses, cable assemblies, flat ribbon cables, tubes and hoses
Product Information
- :
- Zipper Wrap
- :
- PE (Polyester)
- :
- Black
- :
- 30mm
- :
- 1m
- :
- 3.28ft
- :
- BZWxxxM Sleeving
Technical Documents (1)
431 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9465 (€9.77) | ( ) |
3+ | €7.452 (€9.17) | ( ) |
5+ | €6.831 (€8.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.