You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pair Cat6a UTP Cable 305m Reel -
PP01236
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01236
- Order Code:
- CB15099
- Also Known As:
- CAT 6A 305M
- Technical Datasheet:
- PP01236 Datasheet
Product Overview
- Cat6a, 4-pair LAN cable
- Single bare copper conductor: Ø0.57 ±0.01mm
- HDPE insulation
- Size of insulation: Ø1.02 ±0.05mm
- Unshielded twisted pair (UTP)
- Grey, PVC jacket
- External diameter: 6.5mm; Wall thickness: 0.6mm
- Conductor resistance: ≤70Ω/km
- Insulation resistance: ≥5,000Ω/km
- Testing Voltage: wire/wire 50Hz 1min = 1.5kV
- CE CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- Cat6a
- :
- 23AWG
- :
- 0.26mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Grey
- :
- Solid
- :
- -
- :
- PVC
- :
- Copper
- :
- 6.5mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched
17 more will be available week commencing 08/07/25
30 more will be available week commencing 22/07/25
20 more will be available week commencing 14/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €235.1797 (€289.27) | ( ) |
3+ | €216.8061 (€266.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.