You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG6U Satellite Cable White per Metre -
CBBR01271M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- CBBR01271M
- Order Code:
- CBBR3019
- Product Range
- -
CBBR01271M - You may also be interested in
Product Overview
- 1.00mm Conductor
- 5-Cell, semi-air spaced dielectric
- Braided copper and aluminium foil screen
- Supplied by the metre
Product Information
- :
- RG6
- :
- 20AWG
- :
- 0.82mm²
- :
- 75ohm
- :
- 3.28ft
- :
- 1m
- :
- White
- :
- PVC
- :
- Copper Coated Steel
- :
- Solid
- :
- 6.5mm
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.585 (€0.72) | ( ) |
3+ | €0.5382 (€0.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.