You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M-MA M20 Brass Nickel Plated Cable Gland 8-12mm Dia. -
PP01441
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01441
- Order Code:
- CB19789
- Product Range
- -
- Also Known As:
- CGMAM20
- Technical Datasheet:
- PP01441 Datasheet
Product Overview
- Material: Brass
- Plating: Nickel
- Inner Claw: Nylon PA66
- Operating temperature: -40°C to 100°C (Static State)
- Operating temperature: -20°C to 80°C (Dynamic State)
Product Information
- :
- M20x1.5
- :
- 8mm
- :
- 12mm
- :
- Brass
- :
- Silver
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3,155 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8954 (€2.33) | ( ) |
3+ | €1.7901 (€2.20) | ( ) |
5+ | €1.5327 (€1.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.