You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M-MA M25 Brass Nickel Plated Cable Gland 11-14mm Dia. - 

PP01442

PP01442 - M-MA M25 Brass Nickel Plated Cable Gland 11-14mm Dia.
PP01442 - M-MA M25 Brass Nickel Plated Cable Gland 11-14mm Dia.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01442
Order Code:
CB19790
Product Range
-
Also Known As:
CGMAM25
Technical Datasheet:
PP01442   Datasheet
See all Technical Docs

Product Overview

A metallic M-MA cable gland that has ultra strong stretching resistance, is waterproof and dustproof. It also has the ability to resist salt, acid, alkali, grease and general solvents. Sold individually
  • Material: Brass
  • Plating: Nickel
  • Inner Claw: Nylon PA66
  • Operating temperature: -40°C to 100°C (Static State)
  • Operating temperature: -20°C to 80°C (Dynamic State)

Product Information


:
M25x1.5

:
11mm

:
14mm

:
Brass

:
Silver

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CGMAM25

Available for back order

Deliveries start from 15/10/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€3.0069 ( €3.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.0069 (€3.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €2.7846 (€3.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.5623 (€3.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --