You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M-MA M32 Brass Nickel Plated Cable Gland 16-22mm Dia. -
PP01443
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01443
- Order Code:
- CB19791
- Product Range
- -
- Also Known As:
- CGMAM32
- Technical Datasheet:
- PP01443 Datasheet
Product Overview
- Material: Brass
- Plating: Nickel
- Inner Claw: Nylon PA66
- Operating temperature: -40°C to 100°C (Static State)
- Operating temperature: -20°C to 80°C (Dynamic State)
Product Information
- :
- M32x1.5
- :
- 16mm
- :
- 22mm
- :
- Brass
- :
- Silver
- :
- -
- :
- -
Technical Documents (1)
Also Known As
391 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 19/11/25
500 more will be available week commencing 30/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
300 more will be available week commencing 19/11/25
500 more will be available week commencing 30/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.4639 (€6.72) | ( ) |
3+ | €4.9959 (€6.14) | ( ) |
5+ | €4.5864 (€5.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.