You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26 Way Flat Ribbon Cable 30.5m Reel -
PP01206
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01206
- Order Code:
- CB14772
- Product Range
- -
- Also Known As:
- D26 30.5M
- Technical Datasheet:
- PP01206 Datasheet
Product Overview
- Tinned, copper conductors
- Grey, PVC jacket
- 1A rated
- Pitch: 1.27mm
Product Information
- :
- Unscreened
- :
- 26Core
- :
- 28AWG
- :
- 0.127mm²
- :
- 100ft
- :
- 30.5m
- :
- Grey
- :
- 7 x 0.127mm
- :
- 1.27mm
- :
- 300V
- :
- Tinned Copper
- :
- PVC
- :
- Flat Ribbon Cable
- :
- -
Technical Documents (1)
Also Known As
27 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
18 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
18 more will be available week commencing 21/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.8515 (€53.94) | ( ) |
5+ | €40.1268 (€49.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.